uvex 1 sport Unisex White, Black Composite Safety Trainer, UK 10.5, EU 45

Subtotal (1 pair)*

PHP22,488.14

(exc. VAT)

PHP25,186.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP22,488.14

*price indicative

RS Stock No.:
185-7193
Mfr. Part No.:
6596245
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Trainer

Series

1 sport

Gender

Unisex

Size EU

45

Size UK

10.5

Colour

White, Black

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

Non-Metallic

Additional Safety Features

A, P, WRU

Resistance Features

Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011 S3 SRC

Upper Material

Microvelour

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
IT
Modern, ultra lightweight and flexible safety shoes

Made from synthetic materials, so suitable for people allergic to chrome

All sole materials are free of silicones, plasticisers and other paint wetting impairment substances

Suitable for orthopaedic adjustments and insoles from uvex medicare

colour: black

Available in widths: 10, 11, 12, 14

Available in sizes: 35 to 52

Bleeder resistor under 35 megaohms

100 % metal-free uvex xenova® toe cap – compact, anatomically formed, not thermally conductive and with good side stability

Ergonomically designed outsole comprising dual-density polyurethane with excellent slip resistance

Penetration-resistant, non-metallic midsole does not restrict flexibility of the shoe

Outstanding wearer comfort results from a newly developed last and climate-optimised, breathable materials

Virtually seam-free construction from hightech materials to eliminate pressure points

Removable anti-static comfortable insole, with a moisture transport system and additional shock absorption around the heel and forefoot

Soft padding on collar and dust tongue

Sizes 35 to 40 have been produced using a women's last

Applications

Light applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy