uvex 1 sport Unisex White, Black Composite Safety Trainer, UK 5, EU 38
- RS Stock No.:
- 185-7202
- Mfr. Part No.:
- 6596238
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP14,283.76
(exc. VAT)
PHP15,997.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 4 unit(s) shipping from November 16, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP14,283.76 |
*price indicative
- RS Stock No.:
- 185-7202
- Mfr. Part No.:
- 6596238
- Manufacturer:
- uvex
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Trainer | |
| Series | 1 sport | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | White, Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Hydrocarbon Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Chemical Resistant, Abrasion Resistant, Water Resistant | |
| Additional Safety Features | A, P, WRU | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 S3 SRC | |
| Upper Material | Microvelour | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Trainer | ||
Series 1 sport | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour White, Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Resistance Features Hydrocarbon Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Chemical Resistant, Abrasion Resistant, Water Resistant | ||
Additional Safety Features A, P, WRU | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 S3 SRC | ||
Upper Material Microvelour | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- uvex 1 sport Unisex White UK 38, EU 38
- uvex 1 sport Unisex Black Non-Metallic Safety Trainer EU 38
- uvex 1 sport Unisex White UK 42, EU 42
- uvex 1 sport Unisex White UK 47, EU 47
- uvex 1 sport Unisex White UK 39, EU 39
- uvex 1 sport Unisex White UK 10.5, EU 45
- uvex 1 sport Unisex White UK 37, EU 37
- uvex 1 sport Unisex White UK 8, EU 42
