uvex 1 Unisex Black, Yellow Composite Safety Trainer, UK 14, EU 49
- RS Stock No.:
- 175-4333
- Mfr. Part No.:
- 8514249
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP11,989.77
(exc. VAT)
PHP13,428.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,989.77 |
*price indicative
- RS Stock No.:
- 175-4333
- Mfr. Part No.:
- 8514249
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 1 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 49 | |
| Size UK | 14 | |
| Colour | Black, Yellow | |
| Safety Toe Type | Composite | |
| Closure Type | Bellow Clamping | |
| Resistance Features | Hydrocarbon Resistant, Abrasion Resistant, Chemical Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microvelour | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345 2011 S1P SRC | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 1 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 49 | ||
Size UK 14 | ||
Colour Black, Yellow | ||
Safety Toe Type Composite | ||
Closure Type Bellow Clamping | ||
Resistance Features Hydrocarbon Resistant, Abrasion Resistant, Chemical Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microvelour | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345 2011 S1P SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Uvex 1 safety shoes provide optimal protection and support for the individual movements of the human body. This safety shoe has been designed based on the latest physiological research and innovative technologies, to reduce work-related stresses on the musculoskeletal system and optimise the wearer's well being. The ergonomic construction of the uvex 1 safety shoes offers the perfect balance between protection and comfort.
Non-slip outsole, penetration-resistant, metal-free midsole, oil and petrol resistant
Lightweight, metal-free toe cap
Breathable microvelour upper
Particularly lightweight and versatile perforated safety shoe
Made from synthetic materials, so suitable for people allergic to chrome
All sole materials are free of silicones, plasticisers and other paint wetting impairment substances
Longer service life of the upper on the toe cap thanks to foamed polyurethane scuffcap
Elastic laces for quick, individual adjustment, normal laces also provided
Related links
- uvex 1 Unisex Black UK 14, EU 49
- uvex 1 G2 planet Unisex Black Composite Safety Trainer EU 49
- uvex 1 G2 Unisex Black Composite Safety Trainer EU 49
- uvex 1 Unisex Black UK 5, EU 38
- uvex 1 Unisex Black UK 16, EU 52
- uvex 1 Unisex Black UK 15, EU 51
- uvex 1 Unisex Black UK 3, EU 35
- uvex 1 Unisex Black UK 8, EU 42
