uvex 1 Unisex Black, Yellow Composite Safety Trainer, UK 15, EU 51

Subtotal (1 pair)*

PHP10,689.22

(exc. VAT)

PHP11,971.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,689.22

*price indicative

RS Stock No.:
175-4335
Mfr. Part No.:
8514251
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Trainer

Series

1

Gender

Unisex

Size EU

51

Size UK

15

Colour

Black, Yellow

Safety Toe Type

Composite

Closure Type

Bellow Clamping

Resistance Features

Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345 2011 S1P SRC

Slip Resistance Rating

SR

Upper Material

Microvelour

RoHS Status: Exempt

COO (Country of Origin):
IT
Uvex 1 safety shoes provide optimal protection and support for the individual movements of the human body. This safety shoe has been designed based on the latest physiological research and innovative technologies, to reduce work-related stresses on the musculoskeletal system and optimise the wearer's well being. The ergonomic construction of the uvex 1 safety shoes offers the perfect balance between protection and comfort.

Non-slip outsole, penetration-resistant, metal-free midsole, oil and petrol resistant

Lightweight, metal-free toe cap

Breathable microvelour upper

Particularly lightweight and versatile perforated safety shoe

Made from synthetic materials, so suitable for people allergic to chrome

All sole materials are free of silicones, plasticisers and other paint wetting impairment substances

Longer service life of the upper on the toe cap thanks to foamed polyurethane scuffcap

Elastic laces for quick, individual adjustment, normal laces also provided

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy