Puma Safety Women's Black Aluminium Safety Trainer, UK 12, EU 47

Subtotal (1 pair)*

PHP12,350.07

(exc. VAT)

PHP13,832.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,350.07

*price indicative

RS Stock No.:
161-7384
Mfr. Part No.:
632250
Manufacturer:
Puma Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Puma Safety

Product Type

Safety Trainer

Gender

Women

Size EU

47

Size UK

12

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Resistance Features

Oil Resistant, Acid Resistant

Size US

12

Midsole Material

Polyurethane, Impulse Foam, EVA, Ethylene Vinyl Acetate

Additional Safety Features

Thermoplastic Polyurethane Protection, Thermoplastic Polyurethane Side Support, Thermoplastic Polyurethane Heel Element, Thermoplastic Polyurethane Heel Counter for Support and Protection, Thermoplastic Polyurethane Heel and Eyelet Element, Thermoplastic Polyurethane Eyelet Element, Reflecting Elements, Quick Lacing System, Non-Metal, Microfiber Eyelet Piece and Toe Protection, Interl Lacing without Protruding Elements, Heel Support, Abrasion Resistant, Durable Thermoplastic Polyurethane Eyelet, Extra Pair of Laces in the Box

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345, ASTM F2413-18, ASTM F2412-18a

Slip Resistance Rating

SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
CN
Aluminium protection nose

Kevlar protection sole

SRC

PVC free

Torsion system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy