Puma Safety Women's Black Aluminium Safety Trainer, UK 7, EU 40
- RS Stock No.:
- 161-7379
- Mfr. Part No.:
- 642750
- Manufacturer:
- Puma Safety
Subtotal (1 pair)*
PHP12,350.07
(exc. VAT)
PHP13,832.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 2 unit(s) shipping from November 23, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,350.07 |
*price indicative
- RS Stock No.:
- 161-7379
- Mfr. Part No.:
- 642750
- Manufacturer:
- Puma Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Puma Safety | |
| Product Type | Safety Trainer | |
| Gender | Women | |
| Size EU | 40 | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Size US | 7 | |
| Resistance Features | Acid Resistant, Oil Resistant | |
| Midsole Material | EVA, EVA, Impulse Foam, PUR | |
| Additional Safety Features | Extra Pair of Laces in the Box, Abrasion Resistant, Durable Thermoplastic Polyurethane Eyelet, Heel Support, Interl Lacing without Protruding Elements, Microfiber Eyelet Piece and Toe Protection, Non-Metal, Quick Lacing System, Reflecting Elements, Thermoplastic Polyurethane Eyelet Element, Thermoplastic Polyurethane Heel and Eyelet Element, Thermoplastic Polyurethane Heel Counter for Support and Protection, Thermoplastic Polyurethane Heel Element, Thermoplastic Polyurethane Protection, Thermoplastic Polyurethane Side Support | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | ASTM F2412-18a, ASTM F2413-18, ASTM F2413 EH, ASTM F2413 SD, EN ISO 20345 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Puma Safety | ||
Product Type Safety Trainer | ||
Gender Women | ||
Size EU 40 | ||
Size UK 7 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Size US 7 | ||
Resistance Features Acid Resistant, Oil Resistant | ||
Midsole Material EVA, EVA, Impulse Foam, PUR | ||
Additional Safety Features Extra Pair of Laces in the Box, Abrasion Resistant, Durable Thermoplastic Polyurethane Eyelet, Heel Support, Interl Lacing without Protruding Elements, Microfiber Eyelet Piece and Toe Protection, Non-Metal, Quick Lacing System, Reflecting Elements, Thermoplastic Polyurethane Eyelet Element, Thermoplastic Polyurethane Heel and Eyelet Element, Thermoplastic Polyurethane Heel Counter for Support and Protection, Thermoplastic Polyurethane Heel Element, Thermoplastic Polyurethane Protection, Thermoplastic Polyurethane Side Support | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals ASTM F2412-18a, ASTM F2413-18, ASTM F2413 EH, ASTM F2413 SD, EN ISO 20345 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Puma Safety Women's Black Aluminium Safety Trainer EU 42
- Puma Safety Women's Black Aluminium Safety Trainer EU 43
- Puma Safety Women's Black Aluminium Safety Trainer EU 44
- Puma Safety Women's Black Aluminium Safety Trainer EU 46
- Puma Safety Women's Black Aluminium Safety Trainer EU 47
- Puma Safety Xelerate Men's Grey Composite Safety Trainer EU 40
- Puma Safety Omni Sky Men's Blue Steel Safety Trainer EU 40
- Jallatte J-energy Women's Black Aluminium Safety Trainer EU 41
