Jallatte J-energy Women's Black Aluminium Safety Trainer, UK 2, EU 35

Subtotal (1 pair)*

PHP10,319.26

(exc. VAT)

PHP11,557.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,319.26

*price indicative

RS Stock No.:
275-6114
Mfr. Part No.:
NOA JY209 35
Manufacturer:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Product Type

Safety Trainer

Series

J-energy

Gender

Women

Size EU

35

Size UK

2

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Midsole Material

Non-Metallic

Resistance Features

Breathable, Anti-Static, Anti-Fatigue

Size US

2

Size JP/CN

21

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Upper Material

Textile, Leather

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. Low safety feminine shoe of urban sport type is designed with anti-fatigue technology. It protects the electronic devices against electrostatic discharge phenomena. It has padded tongue for good instep protection, combined with two side bellows to prevent any dirt from getting into the boots.

100 percent composite materials

Breathable upper lining

Extra comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy