Jallatte J-energy Women's Black Aluminium Safety Trainer, UK 6.5, EU 40
- RS Stock No.:
- 195-8310
- Mfr. Part No.:
- NOA JYJY209 40
- Manufacturer:
- Jallatte
Subtotal (1 pair)*
PHP11,654.29
(exc. VAT)
PHP13,052.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,654.29 |
*price indicative
- RS Stock No.:
- 195-8310
- Mfr. Part No.:
- NOA JYJY209 40
- Manufacturer:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | J-energy | |
| Product Type | Safety Trainer | |
| Gender | Women | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Resistance Features | Water Resistant, Slip Resistant, Abrasion Resistant, Perforation | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size US | 6.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series J-energy | ||
Product Type Safety Trainer | ||
Gender Women | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Resistance Features Water Resistant, Slip Resistant, Abrasion Resistant, Perforation | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size US 6.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Low safety feminine shoe of urban sport type designed with anti-fatigue technology.
Nubuck leather upper. Black and pink color.
Breathable upper lining in 3D mesh, with honeycomb structure for improved all-round ventilation of the foot and fast drying.
Vamp lining in non-woven fabric, resists scuffing and acid perspiration.
Padded tongue for good instep protection, combined with two side bellows to prevent any dirt from getting into the boots.
Padded ergonomic collar in compact flexible foam, lined for extra comfort and better ankle and Achilles tendon protection.
Lace up on 2 pairs of metal eyelets and 3 pairs of quick unlacing.
PREM-Alu tip in aluminium resisting an impact of an energy of 200 joules.
100% composite materials : lighter than steel, non-magnetic, non-conductive of heat or cold.
Heel stiffener to reinforce the heel seat.
Outsole in Polyurethane.
Innovative J-energy sole in bi-ingredient PU / and BASF Infinergy E-TPU (Expanded Thermoplastic Polyurethane insert, with a remarkable capacity to reproduce more than 70% of the energy accumulated while walking in order to reduce fatigue and to prevent RSIs to the legs.
Good chemical resistance.
Related links
- Jallatte J-energy Women's Black Aluminium Safety Trainer EU 36
- Jallatte J-energy Women's Black Aluminium Safety Trainer EU 39
- Jallatte J-energy Women's Black Aluminium Safety Trainer EU 37
- Jallatte J-energy Women's Black Aluminium Safety Trainer EU 38
- Jallatte J-energy Unisex Black Aluminium Safety Trainer EU 40
- Jallatte J-energy Unisex Black UK 6.5, EU 40
- Jallatte J-energy Women's Black Aluminium Safety Trainer EU 35
- Jallatte J-energy Women's Black Aluminium Safety Trainer EU 42
