V12 Footwear Comet Men's Black Fibreglass Safety Trainer, UK 9, EU 43
- RS Stock No.:
- 688-218
- Mfr. Part No.:
- V2500
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
PHP7,055.37
(exc. VAT)
PHP7,902.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 8 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,055.37 |
*price indicative
- RS Stock No.:
- 688-218
- Mfr. Part No.:
- V2500
- Manufacturer:
- V12 Footwear
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Safety Trainer | |
| Series | Comet | |
| Gender | Men | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Midsole Material | Composite | |
| Additional Safety Features | Electrostatic Dissipative, Energy Absorption, Water Resistant, Vegan Friendly, Oil Resistant, Metatarsal Protection, Metal Free, Ladder Grip, Heat Resistant, ESD, Hard-Wearing Scuff Cap, Abrasion Resistant, Anti-Static, Breathable, Closed Heel, Cut Resistant | |
| Resistance Features | Pierce Resistant, Heat Resistant, Fat Resistant, Diesel Resistant, Acid Resistant | |
| Size US | 9 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Upper Material | Mesh Microfibre | |
| Standards/Approvals | EN ISO 20345:2022 +A1:2024, BS EN 61340-5-1:2016 ESD | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Safety Trainer | ||
Series Comet | ||
Gender Men | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Midsole Material Composite | ||
Additional Safety Features Electrostatic Dissipative, Energy Absorption, Water Resistant, Vegan Friendly, Oil Resistant, Metatarsal Protection, Metal Free, Ladder Grip, Heat Resistant, ESD, Hard-Wearing Scuff Cap, Abrasion Resistant, Anti-Static, Breathable, Closed Heel, Cut Resistant | ||
Resistance Features Pierce Resistant, Heat Resistant, Fat Resistant, Diesel Resistant, Acid Resistant | ||
Size US 9 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Upper Material Mesh Microfibre | ||
Standards/Approvals EN ISO 20345:2022 +A1:2024, BS EN 61340-5-1:2016 ESD | ||
Non Compliant
- COO (Country of Origin):
- TR
Related links
- V12 Footwear Comet Men's Black Fibreglass Safety Trainer EU 46
- V12 Footwear Comet Men's Black Fibreglass Safety Trainer EU 47
- V12 Footwear Comet Men's Black Fibreglass Safety Trainer EU 48
- V12 Footwear Comet Men's Black Fibreglass Safety Trainer EU 45
- V12 Footwear Comet Men's Black Fibreglass Safety Trainer EU 38
- V12 Footwear Comet Men's Black Fibreglass Safety Trainer EU 37
- V12 Footwear Comet Men's Black Fibreglass Safety Trainer EU 36
- V12 Footwear Comet Men's Black Fibreglass Safety Trainer EU 42
