V12 Footwear Comet Men's Black Fibreglass Safety Trainer, UK 4, EU 37

Subtotal (1 pair)*

PHP6,413.97

(exc. VAT)

PHP7,183.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,413.97

*price indicative

RS Stock No.:
688-211
Mfr. Part No.:
V2500
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Series

Comet

Product Type

Safety Trainer

Gender

Men

Size EU

37

Size UK

4

Colour

Black

Safety Toe Type

Fibreglass

Resistance Features

Heat Resistant, Pierce Resistant, Acid Resistant, Diesel Resistant, Fat Resistant

Additional Safety Features

Water Resistant, ESD, Vegan Friendly, Hard-Wearing Scuff Cap, Heat Resistant, Ladder Grip, Metal Free, Metatarsal Protection, Abrasion Resistant, Anti-Static, Breathable, Closed Heel, Cut Resistant, Electrostatic Dissipative, Energy Absorption, Oil Resistant

Midsole Material

Composite

Size US

4

Safety Rating EN ISO 20345

Yes

Upper Material

Mesh Microfibre

Standards/Approvals

BS EN 61340-5-1:2016 ESD, EN ISO 20345:2022 +A1:2024

Slip Resistance Rating

SR

Non Compliant

COO (Country of Origin):
TR
The V12 Footwear shoes provide excellent stability and grip on slippery surfaces with a non-slip rubber sole that is resistant to heat and fuel oil. The leather-free upper ensures breathability and keeps feet cool, while being vegan-friendly. The footbed features a heel pump and heat-reducing airflow channels, with cushioned rebound PU open-cell foam for exceptional comfort and support. The padded, moisture-wicking lining keeps feet comfortable and dry, ensuring all-day freshness.

Toes stay protected with a fibreglass toecap

Underfoot is safe with a protective composite midsole

Safe and stable grip on slippery surfaces

Fully ESD compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy