V12 Footwear Comet Men's Black Fibreglass Safety Trainer, UK 13, EU 48
- RS Stock No.:
- 688-223
- Mfr. Part No.:
- V2500
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
PHP6,413.97
(exc. VAT)
PHP7,183.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 15 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,413.97 |
*price indicative
- RS Stock No.:
- 688-223
- Mfr. Part No.:
- V2500
- Manufacturer:
- V12 Footwear
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | Comet | |
| Product Type | Safety Trainer | |
| Gender | Men | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Midsole Material | Composite | |
| Additional Safety Features | Water Resistant, Abrasion Resistant, Anti-Static, Breathable, Closed Heel, Cut Resistant, Electrostatic Dissipative, Energy Absorption, ESD, Hard-Wearing Scuff Cap, Heat Resistant, Ladder Grip, Metal Free, Metatarsal Protection, Oil Resistant, Vegan Friendly | |
| Resistance Features | Diesel Resistant, Fat Resistant, Heat Resistant, Pierce Resistant, Acid Resistant | |
| Size US | 13 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Mesh Microfibre | |
| Standards/Approvals | BS EN 61340-5-1:2016 ESD, EN ISO 20345:2022 +A1:2024 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series Comet | ||
Product Type Safety Trainer | ||
Gender Men | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Midsole Material Composite | ||
Additional Safety Features Water Resistant, Abrasion Resistant, Anti-Static, Breathable, Closed Heel, Cut Resistant, Electrostatic Dissipative, Energy Absorption, ESD, Hard-Wearing Scuff Cap, Heat Resistant, Ladder Grip, Metal Free, Metatarsal Protection, Oil Resistant, Vegan Friendly | ||
Resistance Features Diesel Resistant, Fat Resistant, Heat Resistant, Pierce Resistant, Acid Resistant | ||
Size US 13 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Mesh Microfibre | ||
Standards/Approvals BS EN 61340-5-1:2016 ESD, EN ISO 20345:2022 +A1:2024 | ||
Slip Resistance Rating SR | ||
Non Compliant
- COO (Country of Origin):
- TR
Related links
- V12 Footwear Comet Men's Black Fibreglass Safety Trainer EU 46
- V12 Footwear Comet Men's Black Fibreglass Safety Trainer EU 37
- V12 Footwear Comet Men's Black Fibreglass Safety Trainer EU 47
- V12 Footwear Comet Men's Black Fibreglass Safety Trainer EU 36
- V12 Footwear Comet Men's Black Fibreglass Safety Trainer EU 39
- V12 Footwear Comet Men's Black Fibreglass Safety Trainer EU 38
- V12 Footwear Comet Men's Black Fibreglass Safety Trainer EU 45
- V12 Footwear Comet Men's Black Fibreglass Safety Trainer EU 42
