Heckel 67073 Unisex Black, Red Non-Metallic Safety Trainer, UK 3, EU 35
- RS Stock No.:
- 466-350
- Mfr. Part No.:
- 6707335
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP10,141.41
(exc. VAT)
PHP11,358.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 12, 2027
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,141.41 |
*price indicative
- RS Stock No.:
- 466-350
- Mfr. Part No.:
- 6707335
- Manufacturer:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | 67073 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 3 | |
| Colour | Black, Red | |
| Safety Toe Type | Non-Metallic | |
| Closure Type | Easy Lock System-Speed Lace System | |
| Additional Safety Features | Metal Free, ESD, Penetration Resistance | |
| Midsole Material | 100% Recycled Fibre | |
| Size US | 3 | |
| Resistance Features | Chemical Resistant, Hydrocarbon Resistant, Oil Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | REACH, ESD, EN ISO 20345:2022 S1 PL FO SR, EN ISO 20345:2011 S1P SRC, EN ISO 14021 | |
| Upper Material | Thermoplastic Polyurethane (Forefoot), 100% Recycled Polyester Upper | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series 67073 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 3 | ||
Colour Black, Red | ||
Safety Toe Type Non-Metallic | ||
Closure Type Easy Lock System-Speed Lace System | ||
Additional Safety Features Metal Free, ESD, Penetration Resistance | ||
Midsole Material 100% Recycled Fibre | ||
Size US 3 | ||
Resistance Features Chemical Resistant, Hydrocarbon Resistant, Oil Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals REACH, ESD, EN ISO 20345:2022 S1 PL FO SR, EN ISO 20345:2011 S1P SRC, EN ISO 14021 | ||
Upper Material Thermoplastic Polyurethane (Forefoot), 100% Recycled Polyester Upper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Heckel 67073 Unisex Red UK 13, EU 48
- uvex 1 sport Unisex Black Non-Metallic Safety Trainer EU 35
- uvex 1 ladies Women's Grey UK 3, EU 35
- Himalayan 4313 Unisex Red Non-Metallic Safety Trainer EU 36
- Heckel 67073 Unisex Black UK 7, EU 41
- Heckel 67073 Unisex Black UK 4, EU 37
- Heckel 67073 Unisex Black UK 6.5, EU 40
- Heckel 67073 Unisex Black UK 9.5, EU 44
