Heckel 67073 Unisex Black, Red Composite Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 466-358
- Mfr. Part No.:
- 6707341
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP10,141.41
(exc. VAT)
PHP11,358.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,141.41 |
*price indicative
- RS Stock No.:
- 466-358
- Mfr. Part No.:
- 6707341
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Shoes | |
| Series | 67073 | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black, Red | |
| Safety Toe Type | Composite | |
| Closure Type | Bellow Clamping | |
| Resistance Features | Penetration Resistant, Perforation, Slip Resistant | |
| Size US | 8 | |
| Size JP/CN | 26 | |
| Midsole Material | Non-Metallic | |
| Upper Material | Thermoplastic Polyurethane | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Shoes | ||
Series 67073 | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black, Red | ||
Safety Toe Type Composite | ||
Closure Type Bellow Clamping | ||
Resistance Features Penetration Resistant, Perforation, Slip Resistant | ||
Size US 8 | ||
Size JP/CN 26 | ||
Midsole Material Non-Metallic | ||
Upper Material Thermoplastic Polyurethane | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex Shoes feature a PU2D sole that is very lightweight, highly flexible, and offers excellent shock absorption. They provide superior grip (SR) and are resistant to oil, hydrocarbons, and chemicals. Grooves at the back of the heel improve grip on initial ground contact, while deep grooves in the forefoot enhance traction. The pronounced heel and GRIPSTEP profile offer extra safety on ladders and stairs. The upper is made from 100% recycled polyester with a TPU film in the forefoot for enhanced durability. The easy lock speed lace system ensures a secure fit. A breathable textile tongue with stretch gussets helps keep out dirt and liquids. These shoes are ideal for tradesmen, light industry, warehousing and logistics, manufacturing, automotive, and electronics industries, especially in dry environments.
Made from 23% recycled materials according to EN ISO14021
100% metal free
Meets the ESD specification with discharge resistance less than 35 Megaohms
Certified for use with the XSole connected insole for line worker protection
Related links
- Heckel 67073 Unisex Black UK 12, EU 47
- Heckel 67073 Unisex Black UK 4, EU 37
- Heckel 67073 Unisex Black UK 6.5, EU 40
- Heckel 67073 Unisex Black UK 9.5, EU 44
- Heckel 67073 Unisex Black UK 11, EU 46
- Heckel RUN-R PLANET Men's Black UK 7, EU 41
- Heckel 67073 Unisex Red UK 10.5, EU 45
- Heckel 67073 Unisex Red UK 3.5, EU 36
