Heckel 67073 Unisex Red, Black Non-Metallic Safety Trainer, UK 13, EU 48
- RS Stock No.:
- 466-367
- Mfr. Part No.:
- 6707348
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP10,141.41
(exc. VAT)
PHP11,358.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 12, 2027
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,141.41 |
*price indicative
- RS Stock No.:
- 466-367
- Mfr. Part No.:
- 6707348
- Manufacturer:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Trainer | |
| Series | 67073 | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Red, Black | |
| Safety Toe Type | Non-Metallic | |
| Closure Type | Easy Lock System-Speed Lace System | |
| Resistance Features | Oil Resistant, Moisture Resistant, Hydrocarbon Resistant, Highly Flexible, Heat Resistant, Cold Resistant, Chemical Resistant | |
| Size US | 13 | |
| Additional Safety Features | Free of Harmful Substances, ESD, Certified for Use with the XSole Connected Insole, 100% Metal Free | |
| Midsole Material | 100% Recycled Fibre | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Thermoplastic Polyurethane (Forefoot), 100% Recycled Polyester Upper | |
| Standards/Approvals | free of harmful substances according to the uvex group’s own list of prohibited substances, exceeding the requirements of REACH regulations, ESD specification with discharge resistance less than 35 Megaohms, EN ISO 20345:2022S1 PL FO SR, EN ISO 20345:2011S1P SRC | |
| Slip Resistance Rating | Swivel Head Double End | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Trainer | ||
Series 67073 | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Red, Black | ||
Safety Toe Type Non-Metallic | ||
Closure Type Easy Lock System-Speed Lace System | ||
Resistance Features Oil Resistant, Moisture Resistant, Hydrocarbon Resistant, Highly Flexible, Heat Resistant, Cold Resistant, Chemical Resistant | ||
Size US 13 | ||
Additional Safety Features Free of Harmful Substances, ESD, Certified for Use with the XSole Connected Insole, 100% Metal Free | ||
Midsole Material 100% Recycled Fibre | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Thermoplastic Polyurethane (Forefoot), 100% Recycled Polyester Upper | ||
Standards/Approvals free of harmful substances according to the uvex group’s own list of prohibited substances, exceeding the requirements of REACH regulations, ESD specification with discharge resistance less than 35 Megaohms, EN ISO 20345:2022S1 PL FO SR, EN ISO 20345:2011S1P SRC | ||
Slip Resistance Rating Swivel Head Double End | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Heckel 67073 Unisex Black UK 3, EU 35
- Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear EU 48
- Himalayan 4333 Unisex Black Non-Metallic Safety Trainer EU 48
- Himalayan 4341 Unisex Black Non-Metallic Safety Trainer EU 48
- uvex 1 sport Unisex Black Non-Metallic Safety Trainer EU 48
- Heckel 67073 Unisex Red UK 6, EU 39
- Heckel 67073 Unisex Red UK 5, EU 38
- Heckel 67073 Unisex Red UK 3.5, EU 36
