S.24 KOMET S1P Unisex Black, Grey, Yellow Composite Safety Trainer, UK 2, EU 36

Subtotal (1 pair)*

PHP10,794.56

(exc. VAT)

PHP12,089.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,794.56

*price indicative

RS Stock No.:
276-051
Mfr. Part No.:
6322-2
Manufacturer:
S.24
Find similar products by selecting one or more attributes.
Select all

Brand

S.24

Product Type

Safety Trainer

Series

KOMET S1P

Gender

Unisex

Size EU

36

Size UK

2

Colour

Black, Grey, Yellow

Safety Toe Type

Composite

Closure Type

Laces

Size US

2

Midsole Material

EVA

Resistance Features

Cold Insulation, Heat Insulation, Heat Resistant, Perforation

Additional Safety Features

Anti-Perforation, Anti-Static, Cold Resistant, Energy Absorbent Heel, Heat Resistant

Standards/Approvals

P, SRC, WR, CI, E, EN ISO 20345:2011, HI, HRO, S1P

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
KH
The S.24 Safety Shoe is a lightweight, high performance safety shoe designed for professionals in logistics, transport, light industry and maintenance. It has a cutting edge materials and advance comfort technology. It offers superior protection, durability and breathability.

Mesh upper offering maximum breathability

TPU reinforced scuff cap

Grip convection on floors

CE standards approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy