UPower Red Over/Gore-Tex Men's Black Aluminium Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 277-2847
- Mfr. Part No.:
- RL2E214-47
- Manufacturer:
- UPower
Subtotal (1 pair)*
PHP24,275.82
(exc. VAT)
PHP27,188.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP24,275.82 |
*price indicative
- RS Stock No.:
- 277-2847
- Mfr. Part No.:
- RL2E214-47
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | Red Over/Gore-Tex | |
| Product Type | Safety Shoes | |
| Gender | Men | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Slip-On | |
| Resistance Features | Abrasion Resistant | |
| Additional Safety Features | A | |
| Size US | 13 | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather, Textile | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series Red Over/Gore-Tex | ||
Product Type Safety Shoes | ||
Gender Men | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Slip-On | ||
Resistance Features Abrasion Resistant | ||
Additional Safety Features A | ||
Size US 13 | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather, Textile | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Red Over High and comfortable safety shoe is highly abrasion resistant, water resistant and breathable with soft nubuck leather inserts. It has WOW GEL footbed.
Pierce resistance
Natural comfort
Metal free
Related links
- UPower Gore - Tex Men's Black Aluminium Safety Shoes EU 47
- UPower Red Over/Gore-Tex Men's Black Aluminium Safety Shoes EU 39
- UPower Red Over/Gore-Tex Men's Black Aluminium Safety Shoes EU 42
- UPower Red Over/Gore-Tex Men's Black Aluminium Safety Shoes EU 41
- UPower Red Over/Gore-Tex Men's Black Aluminium Safety Shoes EU 38
- UPower Red Over/Gore-Tex Men's Black Aluminium Safety Shoes EU 44
- UPower Red Over/Gore-Tex Men's Black Aluminium Safety Shoes EU 45
- UPower Red Over/Gore-Tex Men's Black Aluminium Safety Shoes EU 40
