UPower Red Over/Gore-Tex Men's Black Aluminium Safety Shoes, UK 5, EU 38

Subtotal (1 pair)*

PHP24,275.82

(exc. VAT)

PHP27,188.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP24,275.82

*price indicative

RS Stock No.:
277-2838
Mfr. Part No.:
RL2E214-38
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Safety Shoes

Series

Red Over/Gore-Tex

Gender

Men

Size EU

38

Size UK

5

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Slip-On

Resistance Features

Abrasion Resistant

Size US

6

Midsole Material

Non-Metallic

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather, Textile

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group Red Over High and comfortable safety shoe is highly abrasion resistant, water resistant and breathable with soft nubuck leather inserts. It has WOW GEL footbed.

Pierce resistance

Natural comfort

Metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy