UPower Gore - Tex Men's Black Aluminium Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 277-2836
- Mfr. Part No.:
- RL1E214-47
- Manufacturer:
- UPower
Subtotal (1 pair)*
PHP26,263.27
(exc. VAT)
PHP29,414.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP26,263.27 |
*price indicative
- RS Stock No.:
- 277-2836
- Mfr. Part No.:
- RL1E214-47
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | Gore - Tex | |
| Product Type | Safety Shoes | |
| Gender | Men | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Slip-On | |
| Resistance Features | Abrasion Resistant | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size US | 13 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather, Textile | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series Gore - Tex | ||
Product Type Safety Shoes | ||
Gender Men | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Slip-On | ||
Resistance Features Abrasion Resistant | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size US 13 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather, Textile | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Red Over High and comfortable safety shoe is highly abrasion resistant, water resistant and breathable with soft nubuck leather inserts. It has WOW GEL footbed.
Pierce resistance
Natural comfort
Metal free
Related links
- UPower Red Over/Gore-Tex Men's Black Aluminium Safety Shoes EU 47
- UPower Gore - Tex Men's Black Aluminium Safety Shoes EU 41
- UPower Gore - Tex Men's Black Aluminium Safety Shoes EU 43
- UPower Gore - Tex Men's Black Aluminium Safety Shoes EU 38
- UPower Gore - Tex Men's Black Aluminium Safety Shoes EU 40
- UPower Gore - Tex Men's Black Aluminium Safety Shoes EU 39
- UPower Gore - Tex Men's Black Aluminium Safety Shoes EU 46
- UPower Gore - Tex Men's Black Aluminium Safety Shoes EU 45
