UPower Gore - Tex Men's Black Aluminium Safety Shoes, UK 11, EU 46

Subtotal (1 pair)*

PHP26,263.27

(exc. VAT)

PHP29,414.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP26,263.27

*price indicative

RS Stock No.:
277-2835
Mfr. Part No.:
RL1E214-46
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

Gore - Tex

Product Type

Safety Shoes

Gender

Men

Size EU

46

Size UK

11

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Slip-On

Midsole Material

Non-Metallic

Additional Safety Features

A

Resistance Features

Abrasion Resistant

Size US

12

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Leather, Textile

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group Red Over High and comfortable safety shoe is highly abrasion resistant, water resistant and breathable with soft nubuck leather inserts. It has WOW GEL footbed.

Pierce resistance

Natural comfort

Metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy