UPower Gore - Tex Men's Black Aluminium Safety Shoes, UK 10, EU 44
- RS Stock No.:
- 277-2833
- Mfr. Part No.:
- 0RL1E214-44
- Manufacturer:
- UPower
Subtotal (1 pair)*
PHP26,263.27
(exc. VAT)
PHP29,414.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP26,263.27 |
*price indicative
- RS Stock No.:
- 277-2833
- Mfr. Part No.:
- 0RL1E214-44
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | Gore - Tex | |
| Product Type | Safety Shoes | |
| Gender | Men | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Slip-On | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Size US | 11 | |
| Resistance Features | Abrasion Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather, Textile | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series Gore - Tex | ||
Product Type Safety Shoes | ||
Gender Men | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Slip-On | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Size US 11 | ||
Resistance Features Abrasion Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather, Textile | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Red Over High and comfortable safety shoe is highly abrasion resistant, water resistant and breathable with soft nubuck leather inserts. It has WOW GEL footbed.
Pierce resistance
Natural comfort
Metal free
Related links
- UPower Gore - Tex Men's Black Aluminium Safety Shoes EU 48
- UPower Red Over/Gore-Tex Men's Black Aluminium Safety Shoes EU 44
- UPower Gore - Tex Men's Black Aluminium Safety Shoes EU 41
- UPower Gore - Tex Men's Black Aluminium Safety Shoes EU 40
- UPower Gore - Tex Men's Black Aluminium Safety Shoes EU 39
- UPower Gore - Tex Men's Black Aluminium Safety Shoes EU 38
- UPower Gore - Tex Men's Black Aluminium Safety Shoes EU 47
- UPower Gore - Tex Men's Black Aluminium Safety Shoes EU 46
