UPower Red Over Unisex Black, Yellow Composite Safety Shoes, UK 12, EU 47

Subtotal (1 pair)*

PHP14,133.62

(exc. VAT)

PHP15,829.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP14,133.62

*price indicative

RS Stock No.:
277-2811
Mfr. Part No.:
RL1E154-47
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Safety Shoes

Series

Red Over

Gender

Unisex

Size EU

47

Size UK

12

Colour

Black, Yellow

Safety Toe Type

Composite

Closure Type

Lace Up

Size US

13

Additional Safety Features

A

Midsole Material

Non-Metallic

Resistance Features

Abrasion Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group Red Over High and comfortable safety shoe has soft leather grain, textile inserts and anti-abrasion toe cap is water repellent.

Pierce resistance

Natural comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy