Jalas 6438 Unisex Black, Yellow Composite Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 126-570
- Mfr. Part No.:
- 6438-47
- Manufacturer:
- Jalas
Subtotal (1 pair)*
PHP15,315.05
(exc. VAT)
PHP17,152.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP15,315.05 |
*price indicative
- RS Stock No.:
- 126-570
- Mfr. Part No.:
- 6438-47
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | 6438 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black, Yellow | |
| Safety Toe Type | Composite | |
| Size US | 13 | |
| Resistance Features | Oil-resistant Outsole, Water Repellent | |
| Additional Safety Features | Oil Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Series 6438 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black, Yellow | ||
Safety Toe Type Composite | ||
Size US 13 | ||
Resistance Features Oil-resistant Outsole, Water Repellent | ||
Additional Safety Features Oil Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Ejendals Limited Extra warm and lightweight mid-cut boot is designed for cold conditions, making it ideal for airport work in winter. Featuring a metal-free construction, it includes a polyester fur lining and PU-coated leather upper for comfort and i
Extra comfortable
Extremely warm
Excellent shock absorption
ProNose toe reinforcement
Anti-static properties
Oil-resistant outsole
