Parade BOOSTERA Unisex Black, Yellow Composite Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 715-864
- Mfr. Part No.:
- BOOSTERA7810 PT47
- Manufacturer:
- Parade
This image is representative of the product range
Subtotal (1 pair)*
PHP5,122.84
(exc. VAT)
PHP5,737.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,122.84 |
*price indicative
- RS Stock No.:
- 715-864
- Mfr. Part No.:
- BOOSTERA7810 PT47
- Manufacturer:
- Parade
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | BOOSTERA | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black, Yellow | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | PU Foam | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant | |
| Additional Safety Features | Heat Resistant, Oil Resistant, Slip Resistant | |
| Size US | 12 | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Fabric | |
| Standards/Approvals | EN ISO 20345:2022+A1:2024 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series BOOSTERA | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black, Yellow | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material PU Foam | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant | ||
Additional Safety Features Heat Resistant, Oil Resistant, Slip Resistant | ||
Size US 12 | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Fabric | ||
Standards/Approvals EN ISO 20345:2022+A1:2024 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade Safety sneaker is designed with a cloth upper and a 3D mesh lining for breathability and comfort. It features a dual-density polyurethane outsole for durability and a removable insole MADE of mesh over PU foam for added cushioning. The sneaker is non-magnetic and ESD safe, making it Ideal for environments that require static control. It complies with EN ISO 20345:2022+A1:2024 standards.
Made with a cloth upper for flexibility
Features a dual-density polyurethane outsole for durability
Comes with a removable mesh over PU foam insole for comfort
Non magnetic and ESD safe for sensitive environments
Complies with EN ISO 20345:2022+A1:2024 standards
Related links
- Parade BOOSTERA Unisex Black UK 12, EU 47
- Parade BOOSTERA Unisex Black UK 2, EU 35
- Parade BOOSTERA Unisex Black UK 8, EU 42
- Parade BOOSTERA Unisex Black UK 10.5, EU 45
- Parade BOOSTERA Unisex Black UK 7, EU 41
- Parade BOOSTERA Unisex Black UK 5, EU 38
- Parade BOOSTERA Unisex Black UK 10, EU 44
- Parade BOOSTERA Unisex Black UK 6, EU 39
