Rockfall Zinc Women's Black Non-Metallic Safety Shoes, UK 3, EU 36
- RS Stock No.:
- 205-5016
- Mfr. Part No.:
- RF002/003
- Manufacturer:
- Rockfall
Subtotal (1 pair)*
PHP13,239.19
(exc. VAT)
PHP14,827.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP13,239.19 |
*price indicative
- RS Stock No.:
- 205-5016
- Mfr. Part No.:
- RF002/003
- Manufacturer:
- Rockfall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Series | Zinc | |
| Product Type | Safety Shoes | |
| Gender | Women | |
| Size EU | 36 | |
| Size UK | 3 | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Size JP/CN | 23 | |
| Size US | 4 | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Series Zinc | ||
Product Type Safety Shoes | ||
Gender Women | ||
Size EU 36 | ||
Size UK 3 | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Size JP/CN 23 | ||
Size US 4 | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rockfall RF002 series Zinc conductive safety footwear made up of the full grain leather material and protective fiberglass toecap. It has close to zero resistance.
Trainer size 3
Shock absorbing
Rubber outsole
Comfortable footbed
Related links
- Rockfall Zinc Women's Black Non-Metallic Safety Shoes EU 37
- Rockfall Zinc Unisex Black Non-Metallic Safety Shoes EU 41
- Rockfall Zinc Men's Black Non-Metallic Safety Shoes EU 49
- Rockfall Zinc Unisex Black Non-Metallic Safety Shoes EU 42
- Rockfall Zinc Unisex Black Non-Metallic Safety Shoes EU 38
- Rockfall Zinc Men's Black Non-Metallic Safety Shoes EU 51
- Rockfall Zinc Men's Black Non-Metallic Safety Shoes EU 45
- Rockfall Zinc Men's Black Non-Metallic Safety Shoes EU 46
