Rockfall Zinc Unisex Black Non-Metallic Safety Shoes, UK 5, EU 38

Subtotal (1 pair)*

PHP13,027.03

(exc. VAT)

PHP14,590.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP13,027.03

*price indicative

RS Stock No.:
205-5019
Mfr. Part No.:
RF002/005
Manufacturer:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Product Type

Safety Shoes

Series

Zinc

Gender

Unisex

Size EU

38

Size UK

5

Colour

Black

Safety Toe Type

Non-Metallic

Size JP/CN

24

Size US

6

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rockfall RF002 series Zinc conductive safety footwear made up of the full grain leather material and protective fiberglass toecap. It has close to zero resistance.

Trainer size 5

Shock absorbing

Rubber outsole

Comfortable footbed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy