Rockfall Zinc Men's Black Non-Metallic Safety Shoes, UK 11, EU 46
- RS Stock No.:
- 205-5026
- Mfr. Part No.:
- RF002/011
- Manufacturer:
- Rockfall
Subtotal (1 pair)*
PHP13,939.02
(exc. VAT)
PHP15,611.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP13,939.02 |
*price indicative
- RS Stock No.:
- 205-5026
- Mfr. Part No.:
- RF002/011
- Manufacturer:
- Rockfall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Series | Zinc | |
| Product Type | Safety Shoes | |
| Gender | Men | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Size US | 12 | |
| Size JP/CN | 29.5 | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Series Zinc | ||
Product Type Safety Shoes | ||
Gender Men | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Size US 12 | ||
Size JP/CN 29.5 | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rockfall RF002 series Zinc conductive safety footwear made up of the full grain leather material and protective fiberglass toecap. It has close to zero resistance.
Trainer size 11
Shock absorbing
Rubber outsole
Comfortable footbed
Related links
- Rockfall Zinc Men's Black Non-Metallic Safety Shoes EU 45
- Rockfall Zinc Men's Black Non-Metallic Safety Shoes EU 49
- Rockfall Zinc Men's Black Non-Metallic Safety Shoes EU 51
- Rockfall Zinc Men's Black Non-Metallic Safety Shoes EU 50
- Rockfall Zinc Men's Black Non-Metallic Safety Shoes EU 48
- Rockfall Helios Black Non-Metallic Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20349-1:2017
- Rockfall Zinc Unisex Black Non-Metallic Safety Shoes EU 41
- Rockfall Zinc Women's Black Non-Metallic Safety Shoes EU 36
