Jallatte JYJY497 Unisex Black Aluminium Safety Shoes, UK 8, EU 42

N

This image is representative of the product range

Subtotal (1 pair)*

PHP13,677.75

(exc. VAT)

PHP15,319.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP13,677.75

*price indicative

RS Stock No.:
845-967
Mfr. Part No.:
JYJY49742
Manufacturer:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

JYJY497

Product Type

Safety Shoes

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Aluminium

Closure Type

BOA Fit System

Resistance Features

Abrasion Resistant, Chemical Resistant, Puncture Resistant, Slip Resistant, Water Repellent

Size US

9

Size JP/CN

270

Additional Safety Features

CI, ESD, FO, SC

Midsole Material

Thermoplastic Polyurethane

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022

Slip Resistance Rating

SR

Upper Material

Full Grain Leather

RoHS Status: Exempt

COO (Country of Origin):
TN
The JALLATTE safety shoe offers high-top outdoor protection designed with anti-fatigue technology, ensuring comfort and safety for the wearer. Its electrostatic dissipative properties make it Ideal for environments sensitive to static discharge.

Water-repellent leather offers excellent waterproofing and breathability

Equipped with BOA Fit System for a micro-adjustable, secure fit

Provides ESD protection, meeting Environmental Class II standards

Polyurethane toe cap and anti-perforation insole ensure safety against impacts and punctures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy