Jallatte JYJY497 Unisex Black Aluminium Safety Shoes, UK 10, EU 44
- RS Stock No.:
- 845-969
- Mfr. Part No.:
- JYJY49744
- Manufacturer:
- Jallatte
This image is representative of the product range
Subtotal (1 pair)*
PHP13,677.75
(exc. VAT)
PHP15,319.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 07, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP13,677.75 |
*price indicative
- RS Stock No.:
- 845-969
- Mfr. Part No.:
- JYJY49744
- Manufacturer:
- Jallatte
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Safety Shoes | |
| Series | JYJY497 | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | BOA Fit System | |
| Additional Safety Features | CI, ESD, FO, SC | |
| Midsole Material | Thermoplastic Polyurethane | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Puncture Resistant, Slip Resistant, Water Repellent | |
| Size US | 11 | |
| Size JP/CN | 285 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Upper Material | Full Grain Leather | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Safety Shoes | ||
Series JYJY497 | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type BOA Fit System | ||
Additional Safety Features CI, ESD, FO, SC | ||
Midsole Material Thermoplastic Polyurethane | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Puncture Resistant, Slip Resistant, Water Repellent | ||
Size US 11 | ||
Size JP/CN 285 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 | ||
Upper Material Full Grain Leather | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Related links
- Jallatte JYJY497 Unisex Black Aluminium Safety Shoes EU 38
- Jallatte JYJY497 Unisex Black Aluminium Safety Shoes EU 43
- Jallatte JYJY497 Unisex Black Aluminium Safety Shoes EU 45
- Jallatte JYJY497 Unisex Black Aluminium Safety Shoes EU 48
- Jallatte JYJY497 Unisex Black Aluminium Safety Shoes EU 46
- Jallatte JYJY497 Unisex Black Aluminium Safety Shoes EU 41
- Jallatte JYJY497 Unisex Black Aluminium Safety Shoes EU 47
- Jallatte JYJY497 Unisex Black Aluminium Safety Shoes EU 39
