Jallatte JYJY497 Unisex Black Aluminium Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 845-963
- Mfr. Part No.:
- JYJY49738
- Manufacturer:
- Jallatte
N
This image is representative of the product range
Subtotal (1 pair)*
PHP13,677.75
(exc. VAT)
PHP15,319.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP13,677.75 |
*price indicative
- RS Stock No.:
- 845-963
- Mfr. Part No.:
- JYJY49738
- Manufacturer:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Safety Shoes | |
| Series | JYJY497 | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | BOA Fit System | |
| Size US | 6 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Puncture Resistant, Slip Resistant, Water Repellent | |
| Midsole Material | Thermoplastic Polyurethane | |
| Additional Safety Features | CI, ESD, FO, SC | |
| Size JP/CN | 240 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Upper Material | Full Grain Leather | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Safety Shoes | ||
Series JYJY497 | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type BOA Fit System | ||
Size US 6 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Puncture Resistant, Slip Resistant, Water Repellent | ||
Midsole Material Thermoplastic Polyurethane | ||
Additional Safety Features CI, ESD, FO, SC | ||
Size JP/CN 240 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Upper Material Full Grain Leather | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The JALLATTE safety shoe offers high-top outdoor protection designed with anti-fatigue technology, ensuring comfort and safety for the wearer. Its electrostatic dissipative properties make it Ideal for environments sensitive to static discharge.
Water-repellent leather upper provides excellent waterproofness
BOA Fit System ensures a micro-adjustable, precision fit for various conditions
Padded collar and tongue enhance comfort and protect the ankle and instep
Aluminium toe cap resists impacts of up to 200 joules
Related links
- Jallatte JYJY497 Unisex Black Aluminium Safety Shoes EU 43
- Jallatte JYJY497 Unisex Black Aluminium Safety Shoes EU 45
- Jallatte JYJY497 Unisex Black Aluminium Safety Shoes EU 48
- Jallatte JYJY497 Unisex Black Aluminium Safety Shoes EU 46
- Jallatte JYJY497 Unisex Black Aluminium Safety Shoes EU 41
- Jallatte JYJY497 Unisex Black Aluminium Safety Shoes EU 47
- Jallatte JYJY497 Unisex Black Aluminium Safety Shoes EU 44
- Jallatte JYJY497 Unisex Black Aluminium Safety Shoes EU 39
