uvex 6774342 Unisex Black Metal Free Safety Shoes, UK 8, EU 42

N

This image is representative of the product range

Subtotal (1 pair)*

PHP10,332.08

(exc. VAT)

PHP11,571.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,332.08

*price indicative

RS Stock No.:
841-309
Mfr. Part No.:
6774342
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

6774342

Product Type

Safety Shoes

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Metal Free

Closure Type

Lace

Resistance Features

Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent

Midsole Material

Non-Metallic Anti-Penetration Midsole

Size US

9

Additional Safety Features

Metal Free

Size JP/CN

27

Safety Rating EN ISO 20345

S3

Upper Material

Full Grain Leather

Slip Resistance Rating

SRC

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

RoHS Status: Exempt

COO (Country of Origin):
VN
The Uvex shoes from the MACSOLE ADVENTURE 3.0 range are Ideal for working outdoors and on difficult terrain.

Provides enhanced visibility through high-contrast design

Offers superior protection against various environmental hazards

Features an ergonomic design for optimal comfort during prolonged use

Robust construction ensures durability in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy