uvex 8640243 Unisex Black Metal Free Safety Shoes, UK 9, EU 43

N

This image is representative of the product range

Subtotal (1 pair)*

PHP11,287.50

(exc. VAT)

PHP12,642.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP11,287.50

*price indicative

RS Stock No.:
841-234
Mfr. Part No.:
8640243
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Shoes

Series

8640243

Gender

Unisex

Size EU

43

Size UK

9

Colour

Black

Safety Toe Type

Metal Free

Closure Type

Lace

Size JP/CN

28

Size US

10

Resistance Features

Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent

Midsole Material

PUR

Additional Safety Features

Metal Free

Safety Rating EN ISO 20345

S3

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Slip Resistance Rating

SR

Upper Material

Hydrophobic Leather

RoHS Status: Exempt

COO (Country of Origin):
VN
The Uvex safety shoe delivers exceptional protection and comfort for indoor work environments, ensuring safety without compromising on usability and function.

Polyurethane outsole offering excellent slip resistance and durability

Hydrophobic leather upper material that is water-repellent and breathable

Metal-free toe cap and penetration resistance for lightweight safety

Certified for orthopaedic innersoles and protection against electrostatic discharge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy