uvex 8640241 Unisex Black Metal Free Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 841-231
- Mfr. Part No.:
- 8640241
- Manufacturer:
- uvex
N
This image is representative of the product range
Subtotal (1 pair)*
PHP11,287.50
(exc. VAT)
PHP12,642.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,287.50 |
*price indicative
- RS Stock No.:
- 841-231
- Mfr. Part No.:
- 8640241
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Shoes | |
| Series | 8640241 | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Metal Free | |
| Closure Type | Lace | |
| Midsole Material | PUR | |
| Size JP/CN | 26 | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | |
| Size US | 8 | |
| Additional Safety Features | Metal Free | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Upper Material | Hydrophobic Leather | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Shoes | ||
Series 8640241 | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Safety Toe Type Metal Free | ||
Closure Type Lace | ||
Midsole Material PUR | ||
Size JP/CN 26 | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | ||
Size US 8 | ||
Additional Safety Features Metal Free | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Upper Material Hydrophobic Leather | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex safety shoe is designed to provide high-level protection and comfort for professionals working in less demanding indoor environments. Its Advanced materials ensure durability and safety without compromising on comfort.
Polyurethane outsole offers excellent slip resistance and is oil and fuel resistant
Hydrophobic leather upper material is water-repellent, providing enhanced durability
Breathable textile lining promotes comfort through improved airflow
Removable insoles allow for easy cleaning and replacement
Metal-free construction ensures lightweight safety without compromising protective features
Related links
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 41
- uvex 6774341 Unisex Black Metal Free Safety Shoes EU 41
- uvex Uvex 2 Unisex Orange UK 7, EU 41
- uvex 1 Unisex Yellow Black Metal Free Safety Shoes EU 41
- uvex 1 Unisex Grey UK 7, EU 41
- uvex 1 Unisex Black UK 7, EU 41
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 45
- uvex 6774345 Unisex Black Metal Free Safety Shoes EU 45
