NITRAS SAFETY 7445 Unisex Black, Grey Fibreglass Safety Shoes, UK 9.5, EU 44

This image is representative of the product range

Subtotal (1 pair)*

PHP6,586.86

(exc. VAT)

PHP7,377.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,586.86

*price indicative

RS Stock No.:
767-486
Mfr. Part No.:
7445-1210-44
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Series

7445

Product Type

Safety Shoes

Gender

Unisex

Size EU

44

Size UK

9.5

Colour

Black, Grey

Safety Toe Type

Fibreglass

Additional Safety Features

ESD, Metal Free

Resistance Features

SR

Size US

10.5

Midsole Material

Textile Perforation Resistant

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SR

Standards/Approvals

EN ISO 20345

Upper Material

Split Leather

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy