NITRAS SAFETY 7445 Unisex Black, Grey Fibreglass Safety Shoes, UK 10.5, EU 45
- RS Stock No.:
- 767-487
- Mfr. Part No.:
- 7445-1210-45
- Manufacturer:
- NITRAS SAFETY
This image is representative of the product range
Subtotal (1 pair)*
PHP5,988.05
(exc. VAT)
PHP6,706.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,988.05 |
*price indicative
- RS Stock No.:
- 767-487
- Mfr. Part No.:
- 7445-1210-45
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Safety Shoes | |
| Series | 7445 | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black, Grey | |
| Safety Toe Type | Fibreglass | |
| Additional Safety Features | ESD, Metal Free | |
| Midsole Material | Textile Perforation Resistant | |
| Resistance Features | SR | |
| Size US | 11.5 | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Split Leather | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Safety Shoes | ||
Series 7445 | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black, Grey | ||
Safety Toe Type Fibreglass | ||
Additional Safety Features ESD, Metal Free | ||
Midsole Material Textile Perforation Resistant | ||
Resistance Features SR | ||
Size US 11.5 | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Split Leather | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- NITRAS SAFETY 7445 Unisex Black UK 9.5, EU 44
- NITRAS SAFETY 7445 Unisex Black UK 8, EU 42
- NITRAS SAFETY 7445 Unisex Black UK 7.5, EU 41
- NITRAS SAFETY 7445 Unisex Black UK 9, EU 43
- NITRAS SAFETY 7445 Unisex Black UK 6.5, EU 40
- NITRAS SAFETY 7320 Unisex Black UK 10.5, EU 45
- NITRAS SAFETY Sonic Step Unisex Black UK 5, EU 38
- NITRAS SAFETY 7446 Black EU 45 EN ISO 20345
