NITRAS SAFETY 7446 Black, Grey Fibreglass Toe Capped Unisex Safety Boots 9.5, EU 44 EN ISO 20345

This image is representative of the product range

Subtotal (1 pair)*

PHP7,123.56

(exc. VAT)

PHP7,978.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,123.56

*price indicative

RS Stock No.:
767-493
Mfr. Part No.:
7446-1210-44
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Series

7446

Product Type

Safety Boots

Gender

Unisex

Size EU

44

Size UK

9.5

Colour

Black, Grey

Safety Toe Type

Fibreglass

Midsole Material

Textile Perforation Resistant

Additional Safety Features

ESD Protection

Resistance Features

Heat Resistant, Oil Resistant

Size US

10.5

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SR

Upper Material

Split Leather

Standards/Approvals

EN ISO 20345

Sole Material

EVA

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy