NITRAS SAFETY 7446 Black, Grey Fibreglass Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345
- RS Stock No.:
- 767-492
- Mfr. Part No.:
- 7446-1210-43
- Manufacturer:
- NITRAS SAFETY
This image is representative of the product range
Subtotal (1 pair)*
PHP7,123.56
(exc. VAT)
PHP7,978.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,123.56 |
*price indicative
- RS Stock No.:
- 767-492
- Mfr. Part No.:
- 7446-1210-43
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Safety Boots | |
| Series | 7446 | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black, Grey | |
| Safety Toe Type | Fibreglass | |
| Midsole Material | Textile Perforation Resistant | |
| Additional Safety Features | ESD Protection | |
| Size US | 10 | |
| Resistance Features | Heat Resistant, Oil Resistant | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Split Leather | |
| Slip Resistance Rating | SR | |
| Sole Material | EVA | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Safety Boots | ||
Series 7446 | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black, Grey | ||
Safety Toe Type Fibreglass | ||
Midsole Material Textile Perforation Resistant | ||
Additional Safety Features ESD Protection | ||
Size US 10 | ||
Resistance Features Heat Resistant, Oil Resistant | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Split Leather | ||
Slip Resistance Rating SR | ||
Sole Material EVA | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- NITRAS SAFETY 7446 Black EU 41 EN ISO 20345
- NITRAS SAFETY 7446 Black EU 40 EN ISO 20345
- NITRAS SAFETY 7446 Black EU 45 EN ISO 20345
- NITRAS SAFETY 7446 Black EU 42 EN ISO 20345
- NITRAS SAFETY 7446 Black EU 44 EN ISO 20345
- NITRAS SAFETY Sonic Step Black EU 46 EN ISO 20345
- NITRAS SAFETY Sonic Step Black EU 37 EN ISO 20345
- NITRAS SAFETY Sonic Step Black EU 36 EN ISO 20345
