Parade SPEED Unisex Black Composite Leather Safety Shoe, UK 8, EU 42

This image is representative of the product range

Subtotal (1 pair)*

PHP9,219.46

(exc. VAT)

PHP10,325.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP9,219.46

*price indicative

RS Stock No.:
723-513
Mfr. Part No.:
SPEEDA9834 PT44
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

SPEED

Product Type

Leather Safety Shoe

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

PUR

Resistance Features

Anti-Slip

Size US

9

Size JP/CN

260

Additional Safety Features

CI

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022

Slip Resistance Rating

FO

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parade safety shoe combines innovative technology with unparalleled comfort to meet the demands of today’s work environments. Designed for professionals who prioritize safety without compromising on style, this shoe features exclusive PULSE-ONE technology for exceptional resilience and cushioning. Its robust construction is enhanced by a non-metallic composite toe and a highly slip-resistant sole, making it Ideal for various workplace conditions. The shoe’s anti-static and abrasion-resistant properties ensure it stands up to rigorous use while still maintaining flexibility and breathability, enabling wearers to navigate their daily tasks with utmost ease and confidence.

PULSE ONE technology offers dynamic resilience and cushioning, reducing fatigue during long hours

Slip-resistant outsole designed for enhanced traction on both ceramic and oily surfaces

High-resilience PU liner helps conserve leg muscle energy, ensuring comfort throughout the day

Water-repellent upper withstands various weather conditions while maintaining breathability

Reflective laces provide added visibility in low-light conditions for enhanced safety

Ergonomic moulded design supports the natural arch of the foot

SC label front reinforcement for added durability in high-wear areas

VPS SYSTEM technology further supports arch stability and comfort

Robust construction with abrasion-resistant materials guarantees longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy