Parade Jakaro Unisex Black, White Stainless Steel Low Safety Shoe, UK 8, EU 42

Subtotal (1 pair)*

PHP7,582.48

(exc. VAT)

PHP8,492.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,582.48

*price indicative

RS Stock No.:
182-6375
Mfr. Part No.:
07JAKARO9890PT42
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Low Safety Shoe

Series

Jakaro

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black, White

Safety Toe Type

Stainless Steel

Midsole Material

Textile

Size US

9

Resistance Features

Fuel Resistant, Oil Resistant

Size JP/CN

28

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Microfibre

Slip Resistance Rating

SRC

RoHS Status: Exempt

Shoes renowned for being super comfortable

Easy to clean and maintain

ESD Parade shoe: 2 to 15 MΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy