Parade RAGAR Unisex White Composite Leather Safety Shoe, UK 8, EU 42
- RS Stock No.:
- 723-525
- Mfr. Part No.:
- 07RAGAR*9817 PT44
- Manufacturer:
- Parade
This image is representative of the product range
Subtotal (1 pair)*
PHP5,807.55
(exc. VAT)
PHP6,504.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,807.55 |
*price indicative
- RS Stock No.:
- 723-525
- Mfr. Part No.:
- 07RAGAR*9817 PT44
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Leather Safety Shoe | |
| Series | RAGAR | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | White | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | CI | |
| Midsole Material | PUR | |
| Size JP/CN | 260 | |
| Size US | 9 | |
| Resistance Features | Anti-Slip | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | FO | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Leather Safety Shoe | ||
Series RAGAR | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour White | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features CI | ||
Midsole Material PUR | ||
Size JP/CN 260 | ||
Size US 9 | ||
Resistance Features Anti-Slip | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 | ||
Upper Material Microfibre | ||
Slip Resistance Rating FO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade safety footwear is engineered for modern workplaces, combining exceptional protection with cutting-edge comfort. Designed to meet the rigorous standards of EN ISO 20345:2022, this versatile shoe features a non-magnetic sole, enhanced slip resistance, and ESD properties, making it the Ideal choice for diverse environments. With a lightweight and flexible construction, it ensures agility while maintaining robust safety features, ensuring your feet are well defended against workplace hazards. Its innovative sole insulation offers protection against both cold and heat, ensuring optimal comfort throughout your day.
Non-magnetic sole for added safety in sensitive environments
Heat and cold insulation properties to keep feet comfortable
ESD capabilities to protect against electrostatic discharge
Flexible design for maximum comfort and mobility
Washable PU-coated microfiber for easy maintenance
Dual-density polyurethane sole enhances durability and traction
Arch support technology for long-lasting comfort during wear
Anti-puncture sole fabric for added underfoot protection
Eco-friendly packaging containing at least 70% recycled materials
Related links
- Parade RAGAR Unisex White Composite Leather Safety Shoe EU 42
- Parade STAMIN Unisex Black Composite Leather Safety Shoe EU 42
- Parade SPEED Unisex Black Composite Leather Safety Shoe EU 42
- Parade EVOLT Unisex Black Polycarbonate Leather Safety Shoe EU 42
- Parade ECHARG Unisex Black Polycarbonate Leather Safety Shoe EU 42
- Parade 9817 Unisex White Composite Safety Shoes EU 37
- Parade 9817 Unisex White Composite Safety Shoes EU 46
- Parade ECHARGE Unisex White Composite Safety Shoes EU 39
