Parade SPEED Unisex Black Composite Leather Safety Shoe, UK 8, EU 42
- RS Stock No.:
- 723-512
- Mfr. Part No.:
- SPEEDA9834 PT43
- Manufacturer:
- Parade
This image is representative of the product range
Subtotal (1 pair)*
PHP9,219.46
(exc. VAT)
PHP10,325.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,219.46 |
*price indicative
- RS Stock No.:
- 723-512
- Mfr. Part No.:
- SPEEDA9834 PT43
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | SPEED | |
| Product Type | Leather Safety Shoe | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | CI | |
| Midsole Material | PUR | |
| Size US | 9 | |
| Resistance Features | Anti-Slip | |
| Size JP/CN | 260 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Slip Resistance Rating | FO | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series SPEED | ||
Product Type Leather Safety Shoe | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features CI | ||
Midsole Material PUR | ||
Size US 9 | ||
Resistance Features Anti-Slip | ||
Size JP/CN 260 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 | ||
Slip Resistance Rating FO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade safety shoe combines innovative technology with unparalleled comfort to meet the demands of todays work environments. Designed for professionals who prioritize safety without compromising on style, this shoe features exclusive PULSE-ONE technology for exceptional resilience and cushioning. Its robust construction is enhanced by a non-metallic composite toe and a highly slip-resistant sole, making it Ideal for various workplace conditions. The shoes anti-static and abrasion-resistant properties ensure it stands up to rigorous use while still maintaining flexibility and breathability, enabling wearers to navigate their daily tasks with utmost ease and confidence.
PULSE ONE technology offers dynamic resilience and cushioning, reducing fatigue during long hours
Slip-resistant outsole designed for enhanced traction on both ceramic and oily surfaces
High-resilience PU liner helps conserve leg muscle energy, ensuring comfort throughout the day
Water-repellent upper withstands various weather conditions while maintaining breathability
Reflective laces provide added visibility in low-light conditions for enhanced safety
Ergonomic moulded design supports the natural arch of the foot
SC label front reinforcement for added durability in high-wear areas
VPS SYSTEM technology further supports arch stability and comfort
Robust construction with abrasion-resistant materials guarantees longevity
Related links
- Parade SPEED Unisex Black Composite Leather Safety Shoe EU 42
- Parade RAGAR Unisex White Composite Leather Safety Shoe EU 42
- Parade STAMIN Unisex Black Composite Leather Safety Shoe EU 42
- Parade EVOLT Unisex Black Polycarbonate Leather Safety Shoe EU 42
- Parade ECHARG Unisex Black Polycarbonate Leather Safety Shoe EU 42
- Parade Tierra Unisex Black UK 8, EU 42
- Parade Josio Unisex Black Steel Low Safety Shoe EU 42
- Parade Jakaro Unisex Black UK 8, EU 42
