Parade RAGAR Unisex White Composite Leather Safety Shoe, UK 8, EU 42

This image is representative of the product range

Subtotal (1 pair)*

PHP5,807.55

(exc. VAT)

PHP6,504.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP5,807.55

*price indicative

RS Stock No.:
723-524
Mfr. Part No.:
07RAGAR*9817 PT43
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

RAGAR

Product Type

Leather Safety Shoe

Gender

Unisex

Size EU

42

Size UK

8

Colour

White

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Anti-Slip

Size US

9

Size JP/CN

260

Additional Safety Features

CI

Midsole Material

PUR

Safety Rating EN ISO 20345

Yes

Upper Material

Microfibre

Slip Resistance Rating

FO

Standards/Approvals

EN ISO 20345:2022

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parade safety footwear is engineered for modern workplaces, combining exceptional protection with cutting-edge comfort. Designed to meet the rigorous standards of EN ISO 20345:2022, this versatile shoe features a non-magnetic sole, enhanced slip resistance, and ESD properties, making it the Ideal choice for diverse environments. With a lightweight and flexible construction, it ensures agility while maintaining robust safety features, ensuring your feet are well defended against workplace hazards. Its innovative sole insulation offers protection against both cold and heat, ensuring optimal comfort throughout your day.

Non-magnetic sole for added safety in sensitive environments

Heat and cold insulation properties to keep feet comfortable

ESD capabilities to protect against electrostatic discharge

Flexible design for maximum comfort and mobility

Washable PU-coated microfiber for easy maintenance

Dual-density polyurethane sole enhances durability and traction

Arch support technology for long-lasting comfort during wear

Anti-puncture sole fabric for added underfoot protection

Eco-friendly packaging containing at least 70% recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy