Parade ECHARGE Unisex White Composite Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 715-911
- Mfr. Part No.:
- 07RAGAR*9817 PT48
- Manufacturer:
- Parade
This image is representative of the product range
Subtotal (1 pair)*
PHP5,279.59
(exc. VAT)
PHP5,913.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,279.59 |
*price indicative
- RS Stock No.:
- 715-911
- Mfr. Part No.:
- 07RAGAR*9817 PT48
- Manufacturer:
- Parade
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | ECHARGE | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | White | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant | |
| Additional Safety Features | Heat Resistant, Oil Resistant, Slip Resistant | |
| Midsole Material | PU Foam | |
| Size US | 13 | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SR | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series ECHARGE | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour White | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant | ||
Additional Safety Features Heat Resistant, Oil Resistant, Slip Resistant | ||
Midsole Material PU Foam | ||
Size US 13 | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SR | ||
Upper Material Microfibre | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade Safety shoe is designed to provide robust protection with a composite toe and a non-metallic anti-puncture plate. It features a microfiber PU upper and a 3D mesh lining for breathability. The dual-density polyurethane outsole ensures durability, while the removable insole with mesh over PU foam adds comfort. The shoe meets EN ISO 20345:2022 standards for safety and performance.
Includes a non-metallic anti-puncture plate
Rated to safety level S3S
Made with a microfibre PU upper and 3D mesh lining
Has a dual-density polyurethane outsole
Comes with a removable mesh over PU foam insole
Complies with EN ISO 20345:2022 standards
Related links
- Parade ECHARGE Unisex Black UK 13, EU 48
- Parade ECHARGE Unisex White Composite Safety Shoes EU 38
- Parade ECHARGE Unisex White Composite Safety Shoes EU 47
- Parade ECHARGE Unisex White Composite Safety Shoes EU 36
- Parade ECHARGE Unisex White Composite Safety Shoes EU 35
- Parade ECHARGE Unisex White Composite Safety Shoes EU 39
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 48
- Parade 7812 Unisex Blue Composite Safety Shoes EU 48
