Parade ECHARGE Unisex Black, Orange Polycarbonate Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 715-892
- Mfr. Part No.:
- 07ECHARG*1824 PT48
- Manufacturer:
- Parade
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 715-892
- Mfr. Part No.:
- 07ECHARG*1824 PT48
- Manufacturer:
- Parade
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | ECHARGE | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black, Orange | |
| Safety Toe Type | Polycarbonate | |
| Closure Type | Lace Up | |
| Size US | 13 | |
| Midsole Material | PU Foam | |
| Additional Safety Features | Heat Resistant, Oil Resistant, Slip Resistant, Water Resistant | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series ECHARGE | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black, Orange | ||
Safety Toe Type Polycarbonate | ||
Closure Type Lace Up | ||
Size US 13 | ||
Midsole Material PU Foam | ||
Additional Safety Features Heat Resistant, Oil Resistant, Slip Resistant, Water Resistant | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2022 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Parade Safety shoe is equipped with a polycarbonate toe for lightweight protection. It features a pull-up leather upper for durability and flexibility. The open-cell PU foam insole provides enhanced comfort and breathability. The shoe complies with both EN ISO 20345:2022 and ASTM standards for safety and performance.
Polycarbonate toe for lightweight protection
Made with a pull up leather upper for durability
Includes an open-cell PU foam insole for comfort and breathability
Complies with EN ISO 20345:2022 and ASTM standards
Related links
- Parade ECHARGE Unisex Black UK 12, EU 47
- Parade ECHARGE Unisex Black UK 2, EU 35
- Parade ECHARGE Unisex Black UK 5, EU 38
- Parade ECHARGE Unisex Black UK 11, EU 46
- Parade 1824 Unisex Black Polycarbonate Safety Shoes EU 48
- Parade ECHARGE Unisex White Composite Safety Shoes EU 48
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 48
- Parade Spunch Unisex Black UK 13, EU 48
