V12 Footwear V2125 Women's Sand Composite Safety Shoes, UK 7, EU 41

This image is representative of the product range

Subtotal (1 pair)*

PHP8,772.18

(exc. VAT)

PHP9,824.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,772.18

*price indicative

RS Stock No.:
711-807
Mfr. Part No.:
V2125/07
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Series

V2125

Product Type

Safety Shoes

Gender

Women

Size EU

41

Size UK

7

Colour

Sand

Safety Toe Type

Composite

Closure Type

Lace Up

Additional Safety Features

HRO

Midsole Material

Composite Anti-Penetration

Size US

10

Resistance Features

Heat Resistant, Oil Resistant, Water Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2022

Upper Material

Nubuck

RoHS Status: Exempt

COO (Country of Origin):
TR
The V12 Footwear Waterproof safety hiker designed for women, combining protection with comfort in demanding work environments. Engineered to meet the latest EN ISO 20345:2022 standards, it features a lightweight composite toecap and anti-penetration midsole to shield against hazards while providing a flexible fit. The innovative design includes a breathable V-Dri waterproof lining that ensures feet remain dry and cool, along with a shock-absorbing sole unit that enhances stability on slippery surfaces. This safety footwear is not only sustainable but also comes with a 200-day guarantee, making it a reliable choice for those working at height or in challenging conditions.

Crafted with a lightweight, waterproof Nubuck upper for durability and comfort

Composite toecap offers essential protection against heavy or dropped items

V-Dri waterproof lining provides breathability to keep feet cool and dry

Flexible protective midsole tested to withstand Sharp objects, ensuring underfoot safety

Innovative slip-resistant sole features ladder grips for secure footing on slippery surfaces

EN ISO 20345:2022 S7L FO HRO LG SR Specification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy