V12 Footwear V2125 Women's Sand Composite Safety Shoes, UK 3, EU 35.5
- RS Stock No.:
- 711-803
- Mfr. Part No.:
- V2125/03
- Manufacturer:
- V12 Footwear
This image is representative of the product range
Subtotal (1 pair)*
PHP8,772.18
(exc. VAT)
PHP9,824.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,772.18 |
*price indicative
- RS Stock No.:
- 711-803
- Mfr. Part No.:
- V2125/03
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | V2125 | |
| Product Type | Safety Shoes | |
| Gender | Women | |
| Size EU | 35.5 | |
| Size UK | 3 | |
| Colour | Sand | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Heat Resistant, Oil Resistant, Water Resistant | |
| Size US | 6 | |
| Midsole Material | Composite Anti-Penetration | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Nubuck | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series V2125 | ||
Product Type Safety Shoes | ||
Gender Women | ||
Size EU 35.5 | ||
Size UK 3 | ||
Colour Sand | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Heat Resistant, Oil Resistant, Water Resistant | ||
Size US 6 | ||
Midsole Material Composite Anti-Penetration | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Nubuck | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The V12 Footwear Waterproof safety hiker designed for women, combining protection with comfort in demanding work environments. Engineered to meet the latest EN ISO 20345:2022 standards, it features a lightweight composite toecap and anti-penetration midsole to shield against hazards while providing a flexible fit. The innovative design includes a breathable V-Dri waterproof lining that ensures feet remain dry and cool, along with a shock-absorbing sole unit that enhances stability on slippery surfaces. This safety footwear is not only sustainable but also comes with a 200-day guarantee, making it a reliable choice for those working at height or in challenging conditions.
Crafted with a lightweight, waterproof Nubuck upper for durability and comfort
Composite toecap offers essential protection against heavy or dropped items
V-Dri waterproof lining provides breathability to keep feet cool and dry
Flexible protective midsole tested to withstand Sharp objects, ensuring underfoot safety
Innovative slip-resistant sole features ladder grips for secure footing on slippery surfaces
EN ISO 20345:2022 S7L FO HRO LG SR Specification
Related links
- V12 Footwear V2125 Women's Sand Composite Safety Shoes EU 39
- V12 Footwear V2125 Women's Sand Composite Safety Shoes EU 37
- V12 Footwear V2125 Women's Sand Composite Safety Shoes EU 42
- V12 Footwear V2125 Women's Sand Composite Safety Shoes EU 38
- V12 Footwear V2125 Women's Sand Composite Safety Shoes EU 35
- V12 Footwear V2125 Women's Sand Composite Safety Shoes EU 41
- V12 Footwear V2135 Women's Brown Composite Safety Shoes EU 35.5
- V12 Footwear V2525 Women's Black Fibreglass Safety Shoes EU 35.5
