Honeywell Safety 120301 Unisex Grey, White Composite Safety Shoes, UK 11, EU 46
- RS Stock No.:
- 633-137
- Mfr. Part No.:
- 120301-46
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)*
PHP5,059.04
(exc. VAT)
PHP5,666.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,059.04 |
*price indicative
- RS Stock No.:
- 633-137
- Mfr. Part No.:
- 120301-46
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 120301 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Grey, White | |
| Safety Toe Type | Composite | |
| Closure Type | Pull on Style | |
| Additional Safety Features | Metal Free, Penetration Resistance | |
| Resistance Features | Acid Resistant, Anti-Static, Oil Resistant | |
| Size US | 11.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 SRC CE of conformity NO : 0075/020/161/04/13/0269 - EXT 02/04/13 | |
| Upper Material | Dry-Tek Material Thickness 2.2 mm Acid Resistant | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 120301 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Grey, White | ||
Safety Toe Type Composite | ||
Closure Type Pull on Style | ||
Additional Safety Features Metal Free, Penetration Resistance | ||
Resistance Features Acid Resistant, Anti-Static, Oil Resistant | ||
Size US 11.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 SRC CE of conformity NO : 0075/020/161/04/13/0269 - EXT 02/04/13 | ||
Upper Material Dry-Tek Material Thickness 2.2 mm Acid Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Honeywell Safety ANDROS+ S2 ankle shoe features a 200-joule light composite toecap and is completely metal-free and non-magnetic. It offers water absorption and penetration resistance of the upper (WRU) and complies with EN ISO 20345:2011 SRC. Certified under CE conformity N° 0075/020/161/04/13/0269-EXT 02/04/13, the shoe includes an upper without side stitching to eliminate water infiltration risks. Made with Dry-Tek material, it is resistant to 12 acids and corrosive fluids according to EN 13832-2. Designed for comfort and practicality, it has a boot loop at the back for easy wear. Ideal for construction, storage, logistics, transport, electronic industries, and ESD environments, the upper is crafted from water-resistant full supple leather and CORDURA fabric. The ARTICO black lining extends to the toes for a slipper-like feel, while the bellows tongue is made from ON STEAM microfiber, lined with ARTICO, and padded with 10mm thick foam.
Antistatic properties
Heel energy absorption
Abrasion resistance
Crampon sole
Related links
- Honeywell Safety 120301 Unisex Grey UK 10.5, EU 45
- Honeywell Safety 120301 Unisex Grey UK 8, EU 42
- Honeywell Safety 120301 Unisex Grey UK 5.5, EU 39
- Honeywell Safety 120301 Unisex Grey UK 12, EU 47
- Honeywell Safety 120301 Unisex Grey UK 13, EU 48
- Honeywell Safety 120301 Unisex Grey UK 9, EU 43
- Honeywell Safety 120301 Unisex Grey UK 7.5, EU 41
- Honeywell Safety 120301 Unisex Grey UK 9.5, EU 44
