Honeywell Safety 120301 Unisex Grey, White Composite Safety Shoes, UK 10.5, EU 45

Subtotal (1 pair)*

PHP5,059.04

(exc. VAT)

PHP5,666.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP5,059.04

*price indicative

RS Stock No.:
633-136
Mfr. Part No.:
120301-45
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Safety Shoes

Series

120301

Gender

Unisex

Size EU

45

Size UK

10.5

Colour

Grey, White

Safety Toe Type

Composite

Closure Type

Pull on Style

Additional Safety Features

Metal Free, Penetration Resistance

Resistance Features

Acid Resistant, Anti-Static, Oil Resistant

Size US

11

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Dry-Tek Material Thickness 2.2 mm Acid Resistant

Standards/Approvals

EN 13832-2, EN ISO 20345:2011 SRC CE of conformity NO : 0075/020/161/04/13/0269 - EXT 02/04/13

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety ANDROS+ S2 ankle shoe features a 200-joule light composite toecap and is completely metal-free and non-magnetic. It offers water absorption and penetration resistance of the upper (WRU) and complies with EN ISO 20345:2011 SRC. Certified under CE conformity N° 0075/020/161/04/13/0269-EXT 02/04/13, the shoe includes an upper without side stitching to eliminate water infiltration risks. Made with Dry-Tek material, it is resistant to 12 acids and corrosive fluids according to EN 13832-2. Designed for comfort and practicality, it has a boot loop at the back for easy wear. Ideal for construction, storage, logistics, transport, electronic industries, and ESD environments, the upper is crafted from water-resistant full supple leather and CORDURA fabric. The ARTICO black lining extends to the toes for a slipper-like feel, while the bellows tongue is made from ON STEAM microfiber, lined with ARTICO, and padded with 10mm thick foam.

Antistatic properties

Heel energy absorption

Abrasion resistance

Crampon sole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy