Honeywell Safety 120301 Unisex Grey, White Composite Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 633-134
- Mfr. Part No.:
- 120301-43
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)*
PHP5,059.04
(exc. VAT)
PHP5,666.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 18, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,059.04 |
*price indicative
- RS Stock No.:
- 633-134
- Mfr. Part No.:
- 120301-43
- Manufacturer:
- Honeywell Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 120301 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Grey, White | |
| Safety Toe Type | Composite | |
| Closure Type | Pull on Style | |
| Additional Safety Features | Acid Resistant, Ankle Protection, Boot Loop on the Back, Metal Free, Penetration Resistance, Water Resistant | |
| Resistance Features | Acid Resistant, Anti-Static, Oil Resistant | |
| Size US | 9.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 SRC CE of conformity NO : 0075/020/161/04/13/0269 - EXT 02/04/13, standard EN 13832-2 | |
| Upper Material | Dry-Tek Material Thickness 2.2 mm | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 120301 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Grey, White | ||
Safety Toe Type Composite | ||
Closure Type Pull on Style | ||
Additional Safety Features Acid Resistant, Ankle Protection, Boot Loop on the Back, Metal Free, Penetration Resistance, Water Resistant | ||
Resistance Features Acid Resistant, Anti-Static, Oil Resistant | ||
Size US 9.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 SRC CE of conformity NO : 0075/020/161/04/13/0269 - EXT 02/04/13, standard EN 13832-2 | ||
Upper Material Dry-Tek Material Thickness 2.2 mm | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Honeywell Safety 120301 Unisex Grey UK 10.5, EU 45
- Honeywell Safety 120301 Unisex Grey UK 8, EU 42
- Honeywell Safety 120301 Unisex Grey UK 12, EU 47
- Honeywell Safety 120301 Unisex Grey UK 7.5, EU 41
- Honeywell Safety 120301 Unisex Grey UK 5.5, EU 39
- Honeywell Safety 120301 Unisex Grey UK 13, EU 48
- Honeywell Safety 120301 Unisex Grey UK 11, EU 46
- Honeywell Safety 120301 Unisex Grey UK 6.5, EU 40
