Honeywell Safety 6270653 Unisex Black, Grey Composite Safety Shoes, UK 9.5, EU 44

Subtotal (1 pair)*

PHP7,571.31

(exc. VAT)

PHP8,479.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,571.31

*price indicative

RS Stock No.:
633-119
Mfr. Part No.:
6270653-44
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

6270653

Product Type

Safety Shoes

Gender

Unisex

Size EU

44

Size UK

9.5

Colour

Black, Grey

Safety Toe Type

Composite

Closure Type

Fast Lacing System (FLS)

Size US

10

Resistance Features

Anti-Static, Oil Resistant, Puncture Resistant, Slip Resistant, Water Resistant

Additional Safety Features

Ankle Anti-Twist System, ESD, Heel Energy Absorption, Puncture Resistant, Reflective

Midsole Material

Anti-Magnetic and Thermal Insulated, Composite Flex System

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SR

Standards/Approvals

EN ISO 20345:2022 / EN 61340-5-1:2016

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety MTS Tech Power Fast Lacing System (FLS) leisure safety shoes combine protection, comfort, and style, ideal for workers in various industrial environments. Equipped with the innovative Fast Lacing System, these shoes allow for quick and easy fit adjustment with a simple twist, eliminating the need for traditional shoelaces. This system enhances convenience, reduces the risk of injury, and saves time, enabling wearers to stay focused on their tasks. Designed for durability and reliable foot protection, the MTS Tech Power FLS shoes are the perfect choice for those who prioritize safety, comfort, and ease of use in their work footwear.

Suitable for Indoor and Outdoor use

Ideal for Logistics, Services, Warehousing and Transportation industries

Composite toe cap protects against impact and compression

Flexible and lightweight safety shoe with stylish design

Water resistant full supple leather and CORDURA material

Fast Lacing System FLS

Artico lining gives the feeling of wearing a comfortable slipper

Reflective piping on the heel area

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy