Honeywell Safety 6270653 Unisex Black, Grey Composite Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 633-123
- Mfr. Part No.:
- 6270653-48
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)*
PHP7,571.31
(exc. VAT)
PHP8,479.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 30, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,571.31 |
*price indicative
- RS Stock No.:
- 633-123
- Mfr. Part No.:
- 6270653-48
- Manufacturer:
- Honeywell Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Safety Shoes | |
| Series | 6270653 | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Fast Lacing System (FLS) | |
| Resistance Features | Anti-Static, Oil Resistant, Puncture Resistant, Slip Resistant, Water Resistant | |
| Additional Safety Features | Ankle Anti-Twist System, ESD, Heel Energy Absorption, Puncture Resistant, Reflective | |
| Midsole Material | Anti-Magnetic and Thermal Insulated, Composite Flex System | |
| Size US | 13.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2022 / EN 61340-5-1:2016 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Safety Shoes | ||
Series 6270653 | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Closure Type Fast Lacing System (FLS) | ||
Resistance Features Anti-Static, Oil Resistant, Puncture Resistant, Slip Resistant, Water Resistant | ||
Additional Safety Features Ankle Anti-Twist System, ESD, Heel Energy Absorption, Puncture Resistant, Reflective | ||
Midsole Material Anti-Magnetic and Thermal Insulated, Composite Flex System | ||
Size US 13.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2022 / EN 61340-5-1:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Honeywell Safety 6270653 Unisex Black UK 4, EU 37
- Honeywell Safety 6270653 Unisex Black UK 6.5, EU 40
- Honeywell Safety 6270653 Unisex Black UK 2.5, EU 35
- Honeywell Safety 6270653 Unisex Black UK 9, EU 43
- Honeywell Safety 6270653 Unisex Black UK 5, EU 38
- Honeywell Safety 6270653 Unisex Black UK 5.5, EU 39
- Honeywell Safety 6270653 Unisex Black UK 7.5, EU 41
- Honeywell Safety 6270653 Unisex Black UK 12, EU 47
